Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSA3K-1B

Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit Rotary Screw Mount
Product Highlights:
  • Heavy-duty limit switch (HDLS)
  • Designed to withstand seismic shock
  • Captive head and body screws
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Stainless steel (NEMA 4X) versions
  • Completely fluorocarbon (FC) sealed versions
  • Complete choice of circuitry and electrical rating options
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
Search Keywords: LSA3K1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSA3K-1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Side Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSA3K-1B RoHS compliant?
Yes, LSA3K-1B is RoHS compliant.
What is the lead time for LSA3K-1B?
The standard lead time for LSA3K-1B is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
7   can ship 3/29/27
MOQ for out of Stock Qty:
3
25 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$533.08
3
$531.74
5
$392.67
8
$291.44
10 +
$285.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!