- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSA2B-1D
Honeywell
LSA2B-1D
Switch Limit N.O./N.C. DPDT Side Roller Lever Screw Mount Rotary Conduit Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSA2B-1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Heavy Duty
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.