Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSA1A-1A

MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary, Plug-in, 1NC 1NO Single Pole Doub ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, Fixed Length Lever with Front Mounted Nylon Roller, 0.5 in - 14NPT Conduit
Product Highlights:
  • Complete choice of circuitry and electrical rating options
  • Convenience of on-the-spot adjustment instructions
  • Wide variety of operating heads
  • Field adjustable operating modes, for reduced inventory
  • Explosion-proof versions
  • Low temperature versions to -40°C (-40°F)
  • Plug-in and non-plug-in versions have identical operating characteristics and are dimensionally interchangeable
  • Manifold (rear-wire) version
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Stainless steel (NEMA 4X) versions
  • Completely fluorocarbon (FC) sealed versions
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
Search Keywords: LSA1A1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSA1A-1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Operating Force: 0.45 N m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSA1A-1A RoHS compliant?
Yes, LSA1A-1A is RoHS compliant.
What is the lead time for LSA1A-1A?
The standard lead time for LSA1A-1A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$300.27
3
$285.60
5
$278.37
10
$274.84
20 +
$274.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!