Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSA1A1

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
Product Highlights:
  • Wide variety of operating heads
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Complete choice of circuitry and electrical rating options
  • Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Low temperature versions to -40 C (-40 F)
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Stainless steel (NEMA 4X) versions
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
  • Completely fluorocarbon (FC) sealed versions
Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
Search Keywords: LSA1A1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSA1A1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 41.1mm x 62mm x 106.7 mm
Maximum Current Rating: 10@24VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSA1A1 RoHS compliant?
Yes, LSA1A1 is RoHS compliant.
What is the lead time for LSA1A1?
The standard lead time for LSA1A1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$477.08
5
$352.30
8
$261.48
10 +
$256.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!