- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS4YEC1A
Honeywell
LS4YEC1A
Switch Limit N.O./N.C. SPDT Side Plunger Screw Mount 26.69N Linear Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Plunger Screw Mount 26.69N Linear Conduit
Search Keywords: LS4YEC1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS4YEC1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Side Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is LS4YEC1A RoHS compliant?
Yes, LS4YEC1A is RoHS compliant.
What is the lead time for LS4YEC1A?
The standard lead time for LS4YEC1A is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
3
$836.60
5
$531.49
8
$350.63
10 +
$343.62
Click for Quote
Log in
to unlock special pricing