- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS4M2D
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords: LS4M2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS4M2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$743.66
5
$472.45
8
$311.68
10 +
$305.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments