- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS4K1A-8C
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.95N Rotary Conduit
Search Keywords: LS4K1A8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS4K1A-8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$759.33
5
$482.40
8
$318.25
10 +
$311.88
Click for Quote
Log in
to unlock special pricing