- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS4C3K
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 17.79N Linear Conduit
Search Keywords: LS4C3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS4C3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$733.69
5
$466.11
8
$307.50
10 +
$301.35
Click for Quote
Log in
to unlock special pricing