Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LS4A3K

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
Search Keywords: LS4A3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LS4A3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LS4A3K RoHS compliant?
Yes, LS4A3K is RoHS compliant.
What is the lead time for LS4A3K?
The standard lead time for LS4A3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$730.09
5
$463.82
8
$306.00
10 +
$299.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!