Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LS3YDC1A

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 17.79N Linear Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 17.79N Linear Conduit
Search Keywords: LS3YDC1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LS3YDC1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Top Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 17.79 N
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LS3YDC1A RoHS compliant?
Yes, LS3YDC1A is RoHS compliant.
What is the lead time for LS3YDC1A?
The standard lead time for LS3YDC1A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$871.25
5
$553.50
8
$365.16
10 +
$357.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!