- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS3A3K-7AA
Honeywell
LS3A3K-7AA
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 C to 121 C [10 F to 250 F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LS3A3K-7AA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Heavy Duty |
| Actuator Style: | Side Rotary with Roller Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| Body Orientation: | Right Angle |