- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS2YAB4L
Honeywell
LS2YAB4L
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit
Search Keywords: LS2YAB4L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LS2YAB4L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy Duty |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 3R, 4, 4X, 6, 6P, 13 |
| Body Orientation: | Right Angle |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LS2YAB4L RoHS compliant?
Yes, LS2YAB4L is RoHS compliant.
What is the lead time for LS2YAB4L?
The standard lead time for LS2YAB4L is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
2
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$1,260.65
2
$1,257.50
3
$1,254.36
4
$1,251.22
5 +
$1,248.09
Click for Quote
Log in
to unlock special pricing