- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS2N3K
Honeywell
LS2N3K
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.45N Rotary Screw Mount Automotive
Search Keywords: LS2N3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS2N3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.45 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 3R, 4, 4X, 6, 6P, 13
-
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LS2N3K RoHS compliant?
Yes, LS2N3K is RoHS compliant.
What is the lead time for LS2N3K?
The standard lead time for LS2N3K is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
2
17 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$1,592.11
2
$1,576.35
3
$1,560.74
4
$1,545.29
5 +
$1,529.99
Click for Quote
Log in
to unlock special pricing