- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS2H4K
Honeywell
LS2H4K
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.19N Rotary Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.19N Rotary Screw Mount Automotive
Product Highlights:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
Search Keywords: LS2H4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS2H4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.19 N
-
Dimension:47.63 x 61.9 x 122.96 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 3R, 4, 4X, 6, 6P, 13
-
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LS2H4K RoHS compliant?
Yes, LS2H4K is RoHS compliant.
What is the lead time for LS2H4K?
The standard lead time for LS2H4K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$1,541.57
3
$1,526.31
5
$1,511.20
8
$1,496.24
10 +
$1,481.42
Click for Quote
Log in
to unlock special pricing