- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS2C4L
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 17.79N Linear Screw Mount
Product Highlights:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
Search Keywords: LS2C4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS2C4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Heavy Duty
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 3R, 4, 4X, 6, 6P, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$1,823.57
3
$1,287.22
4
$1,019.05
5 +
$998.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments