help desk software
Image is representational - see mfr. specs

LS2A4KY-FP

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary Cable Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Cable Rotary Screw Mount
Product Highlights:
  • Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
  • Stainless steel levers
  • Fluorocarbon seals
  • -12 °C to 121 °;C [10 °F to 250 °F]
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
  • NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
  • Shipboards and dockside
  • Power generating plants
  • Caustic waste handling
  • Mining
  • Food and beverage
  • corrosive valve locations
  • Electronic assembly
Search Keywords: LS2A4KYFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LS2A4KY-FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Heavy Duty
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 6, 6P, 12
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
2
$2,075.89
3
$1,465.34
4
$1,160.06
5 +
$1,136.86
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments