- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LS2A4KPC
Honeywell
LS2A4KPC
Switch Limit N.O./N.C. SPDT Side Rotary Cable Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Cable Rotary Screw Mount
Product Highlights:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
Search Keywords: LS2A4KPC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LS2A4KPC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365007 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Heavy Duty |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 47.63 x 61.9 x 122.96 mm |
| Terminal Type: | Wire Lead |
| NEMA Standard as Enclosure Rating: | 1, 6, 6P, 12 |
| Body Orientation: | Right Angle |
Frequently Asked Questions
Is LS2A4KPC RoHS compliant?
Yes, LS2A4KPC is RoHS compliant.
What is the lead time for LS2A4KPC?
The standard lead time for LS2A4KPC is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
2
$2,339.89
3
$1,646.59
4
$1,273.94
5 +
$1,248.46
Click for Quote
Log in
to unlock special pricing