- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LS-29PA1
Honeywell
LS-29PA1
Switch Indicators 200VAC Neon Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LS-29PA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:N/A
-
Bezel Color:N/A
-
Lens Shape:N/A
-
Lens Color:N/A
-
Light Source:Neon Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:200 VAC
-
Typical Operating Current:N/A
-
Terminal Type:N/A
-
Family:LS