Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LLE103101

12V Automotive 5bar 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
12V Automotive 5bar 3-Pin
Product Highlights:
  • Miniature size
  • Fast response
  • Cost effective
  • Solid state reliability - no moving parts
  • Microprocessor compatible
  • Enhanced device incorporating circuit protection
  • Very large choice of sensing media
  • Polysulphone sensor housing suitable for hygiene applications
  • Options available for internal or external mounting
Search Keywords: LLE103101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LLE103101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    Schmitt Trigger
  • Typical Operating Supply Voltage:
    5 to 12 VDC
  • Vertical Sensing Level:
    N/A
  • Operating Temperature:
    -25 to 80 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    22mm x 19mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    N/A
  • Mounting:
    Panel
  • Sensor Type:
    Photoelectric
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LLE103101 discontinued?
Yes, LLE103101 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LLE103101 RoHS compliant?
Yes, LLE103101 is RoHS compliant.
What is the lead time for LLE103101?
The standard lead time for LLE103101 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$162.77
5
$147.84
10
$133.49
20
$128.00
50
$124.59
100 +
$122.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!