help desk software
Image is representational - see mfr. specs

LLE103000

Honeywell

Level Sensor 12V 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Level Sensor 12V 3-Pin
Product Highlights:
  • Miniature size
  • Fast response
  • Cost effective
  • Solid state reliability - no moving parts
  • Microprocessor compatible
  • Enhanced device incorporating circuit protection
  • Very large choice of sensing media
  • Polysulphone sensor housing suitable for hygiene applications
  • Options available for internal or external mounting
Search Keywords: LLE103000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LLE103000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    N/A
  • Typical Operating Supply Voltage:
    9 V
  • Vertical Sensing Level:
    N/A
  • Operating Temperature:
    -25 to 80 °C
  • Connection Type:
    N/A
  • Dimension:
    21.93 x 19 x 17.5 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    N/A
  • Mounting:
    Through Hole
  • Sensor Type:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Minimum Order:
3
Available in less than min:
1
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.145
3
$21.950
16
$21.080
63
$20.230
170
$19.420
510 +
$18.650
Click for Quote
Log in to unlock special pricing