- Home ›
- All Products›
- LGRTD3CB01-000
Description
+
Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
Search Keywords: LGRTD3CB01000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LGRTD3CB01-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:9A991.d
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$6,652.78
2
$6,636.14
3
$4,519.24
4
$3,460.79
5 +
$3,391.57
Click for Quote
Log in
to unlock special pricing