- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- LET00380TBPVKBAA15
Honeywell
LET00380TBPVKBAA15
Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LET00380TBPVKBAA15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536500000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Media:Air,Gas,Liquid
-
Output Voltage:NO-SPST Switch
-
Mounting:Stud
-
Operating Temperature:-40 to 120 °C
-
Dimension:24 dia x 33 mm
-
Device Pressure Type:Pressure Switch
-
Operating Pressure Range:38 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Screw Terminals
-
Port Size:1/8-27 NPT
-
Port Type:N/A