- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- LEF00700TBPNKABA15
Description
+
Pressure Sensor 0bar to 7bar True Gage
Search Keywords: LEF00700TBPNKABA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LEF00700TBPNKABA15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:CN
-
Supplier Standard Pack:
25 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 120 °C
-
Dimension:N/A
-
Device Pressure Type:True Gage
-
Operating Pressure Range:0 to 7 bar
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Deutsch
-
Port Size:1/8-27 NPT
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
7
$133.81
13
$88.68
19
$72.05
25 +
$70.61
Click for Quote
Log in
to unlock special pricing