- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- LCZ460-30
Honeywell
LCZ460-30
The LCZ460-30 is a Hall-effect zero speed sensor featuring a 76.2 mm length and a 5/8-18UNF-2A thread.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LCZ460-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:0085439000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Magnetic Type:Omnipolar
-
Maximum Output Current:N/A
-
Mounting:Panel
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Driver:N/A
-
Dimension:76.2 x 14.3 x 16.5 mm
-
Typical Operating Supply Voltage:5,9,12,15,18,24 V
-
Operating Temperature:-40 to 125 °C