- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- LCZ460
Description
+
Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin
Search Keywords: LCZ460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LCZ460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:30 mA
-
Mounting:Panel
-
Output Type:Sink
-
Output Driver:MOSFET
-
Product Type:Digital
-
Dimension:51mm x 12mm dia
-
Typical Operating Supply Voltage:4.5 to 26 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
182
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$213.88
5
$188.58
10
$186.12
20
$185.19
50
$181.99
100 +
$180.18
Click for Quote
Log in
to unlock special pricing