- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JX-55
Description
+
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JX55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JX-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.18
30
$11.94
55
$11.72
150
$11.50
200
$11.27
300 +
$9.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments