- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JX-53
Honeywell
JX-53
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 7,6 mm [0.30 in] Roller Leaf Actuator wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JX-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A