- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JX-512
Honeywell
JX-512
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 6,2 mm [0.245 in] Tandem Roller Leaf Act ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | JX-512 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Auxiliary Roller Lever Actuator |
| Switch Type: | Snap Action Switch |