Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JX-49

MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 3,2 mm [0.125 in] Stainless Steel Straig ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 3,2 mm [0.125 in] Stainless Steel Straight Leaf Actuator, 4,8 mm [0.19 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JX49
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JX-49
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7320905060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JX-49 RoHS compliant?
Yes, JX-49 is RoHS compliant.
What is the lead time for JX-49?
The standard lead time for JX-49 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
300   can ship 11/2/26
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.876
5
$7.160
25
$6.600
50
$6.360
100
$6.120
250
$5.800
500
$5.160
1,000
$4.940
2,500 +
$4.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!