Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JX-46

MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 9,4 mm [0.37 in] Stainless Steel Straigh ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 9,4 mm [0.37 in] Stainless Steel Straight Leaf Actuator Formed for Reverse Mounting, 4,8 mm [0.19 in] Mounting Centers, No Mounting Hardware, Insulator Supplied Unassembled
Search Keywords: JX46
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JX-46
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JX-46 RoHS compliant?
Yes, JX-46 is RoHS compliant.
What is the lead time for JX-46?
The standard lead time for JX-46 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.60
50
$7.29
100
$6.83
250
$6.77
500
$6.56
1,000
$6.45
2,500 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!