- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JX-219
Description
+
MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 18,3 mm [0.72 in] Radius Stainless Steel Straight Lever Actuator, 4,8 mm [0.19 in] Mounting Centers, Actuator Will Withstand Temperature of 204 °C [400 °F], Stainless Steel Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JX219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JX-219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$33.76
5
$31.58
10
$30.12
25
$29.22
50
$27.97
100
$26.82
250 +
$26.11
Click for Quote
Log in
to unlock special pricing