- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JX-20
Honeywell
JX-20
MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Straight Lever
View Datasheet Ask the Datasheet Accessories Notify Me
- Auxiliary lever actuator
- Screw mount
- Non-illuminated
- Operating Temperature: -54 °C to 121 °C
- Lead free
- RoHS compliant
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JX-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A