- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JV-30
Honeywell
JV-30
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 20,5 mm [0.81 in] Hinged One-Way Roller Leaf Actuator wit ...
View Datasheet Accessories Notify Me
- Auxiliary actuator
- Adjustable roller lever
- Corrosion resistant steel housing
- Screw termination
- Non-illuminated
- Lead free
- RoHS compliant
- Can be used with micro switch V-basic switches
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JV-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A