- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JV-117
Description
+
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 20,5 mm [0.81 in] Tandem Hinged One-Way Roller Leaf Actuator with 4,8 mm [0.19 in] Diameter Oil Bronze Roller, 794 g [28.0 oz] Maximum Operating Force, No Mounting Hardware Supplied
Search Keywords: JV117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JV-117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$126.37
3
$126.05
5
$113.44
8
$99.26
10 +
$97.28
Click for Quote
Log in
to unlock special pricing