- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JV-112
Description
+
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 20,5 mm [0.81 in] Tandem Roller Leaf Actuator with 4,8 mm [0.19 in] Diameter Oil Bronze Roller, 794 g [28.0 oz] Maximum Operating Force, Mounting Hardware Includes: (2) 4-40 UNC Round Head Screws, (2) Hex Nuts, (2) Lockwashers
Search Keywords: JV112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JV-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$114.37
5
$103.88
10
$98.95
20
$91.75
50
$89.30
100 +
$88.12
Click for Quote
Log in
to unlock special pricing