Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JV-1

MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 21,3 mm [0.84 in] Straight Leaf Actuator, 510 g [18.0 oz] ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 21,3 mm [0.84 in] Straight Leaf Actuator, 510 g [18.0 oz] Maximum Operating Force, Mounting Hardware Includes: (2) 4-40 UNC Round Head Screws, (2) Hex Nuts, (2) Lockwashers
Search Keywords: JV1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JV-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JV-1 RoHS compliant?
Yes, JV-1 is RoHS compliant.
What is the lead time for JV-1?
The standard lead time for JV-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
300   can ship 12/21/26
Minimum Order Quantity:
5
50 Weeks can ship 9/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.49
25
$7.64
50
$7.34
100
$6.96
250
$6.80
500
$6.75
1,000
$6.71
2,500 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!