- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JT-1
Description
+
MICRO SWITCH™ Basic Switches: JT Series, Auxiliary Actuator, Stainless Steel Bracket, 14,3 mm [0.562 in] Stainless Steel Tandem Straight Leaf Actuator, 13,2 mm [0.52 in] Mounting Centers, Mounting Hardware Furnished Unassembled
Search Keywords: JT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JT-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Leaf Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$47.36
5
$33.10
10
$32.77
25
$30.28
50
$29.32
100
$29.18
250 +
$29.03
Click for Quote
Log in
to unlock special pricing