- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-94
Description
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, 100% Adjusting Operation Performed, No Mounting Hardware or Insulator Supplied
Search Keywords: JS94
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320905060
-
COO:MX
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$8.62
50
$8.24
100
$8.00
250
$7.56
500
$6.80
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing