- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-85
설명
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 14,7 mm [0.58 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JS85
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:JS-85
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85389000
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
78
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
배송 가능
7. 2. 26
PRICE (USD)
수량
Unit Price
20
$9.98
25
$9.04
50
$8.63
100
$8.38
250
$7.93
500
$7.11
1,000 +
$7.02
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments