- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- JS-557
Honeywell
JS-557
Micro Switch - DPST-N.O. - Top Plunger Actuator - 48.93N - Linear - Screw - Screw Mount.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Micro Switch - DPST-N.O. - Top Plunger Actuator - 48.93N - Linear - Screw - Screw Mount.
Search Keywords: JS557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-557
-
Alias/AKA:M8805/55-007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Operating Force:48.93 N
-
Dimension:54.86 x 21.79 x 62.38 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is JS-557 RoHS compliant?
No, JS-557 is not RoHS compliant.
What is the lead time for JS-557?
The standard lead time for JS-557 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
3
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$553.48
3
$552.10
5
$550.72
8
$549.34
10 +
$544.62
Click for Quote
Log in
to unlock special pricing