- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- JS-555
Description
+
Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount
Search Keywords: JS555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-555
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Operating Force:48.93 N
-
Dimension:54.86 x 21.79 x 62.38 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$1,315.60
5
$835.79
8
$551.39
10 +
$540.36
Click for Quote
Log in
to unlock special pricing