- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- JS-552
Honeywell
JS-552
The JS-552 is an enclosed switch featuring a Double Pole, Single Throw - Normally Open (DPST-NO) contact arrangement.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-552
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Operating Force:48.93 N
-
Dimension:54.86 x 21.79 x 81.43 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight