- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- JS-551
Honeywell
JS-551
The JS-551 is an enclosed, sealed DPST-NO (Double Pole, Single Throw, Normally Open) switch.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650800018
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed13691
-
Actuator Style:Top Plunger13659
-
Pole Throw Configuration:DPST13683
-
Switch Configuration:N.O.13689
-
Operating Force:48.93 N
-
Dimension:54.86mm x 21.79mm x 62.3813685mm
-
Maximum Current Rating:N/A
-
Terminal Type:Screw13690
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight13661