Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JS-50

MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JS50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JS-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Roller Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS-50 RoHS compliant?
Yes, JS-50 is RoHS compliant.
What is the lead time for JS-50?
The standard lead time for JS-50 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
17 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.75
5
$23.29
10
$22.66
25
$21.82
50
$21.20
100
$20.57
250 +
$19.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!