- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-40
Description
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JS40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$15.27
25
$14.29
50
$13.87
100
$13.45
250
$12.89
500
$11.56
1,000 +
$11.17
Click for Quote
Log in
to unlock special pricing