- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-31
Honeywell
JS-31
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 5 mm [0.20 in]Tandem Roller Leaf Actuato ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Auxiliary actuator
- Lead free
- RoHS compliant
- Designed for use with SM series products
- Corrosion-resistant steel housing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Auxiliary Leaf Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A