Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JS-308

MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Roller Lever Ac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Roller Lever Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Stainless Steel Mounting Hardware and Insulator Furnished Unassembled
Product Highlights:
  • Basic switch component
  • RoHS compliant
  • Versatile
  • Steel construction
  • Auxiliary actuator
  • Roller lever
  • Corrosion resistant
  • Quick connect termination
Search Keywords: JS308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: JS-308
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Auxiliary Roller Lever Actuator
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS-308 RoHS compliant?
Yes, JS-308 is RoHS compliant.
What is the lead time for JS-308?
The standard lead time for JS-308 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
On Order:
49   can ship 12/28/26
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.54
5
$59.94
10
$52.41
25
$49.58
50
$45.37
100
$43.64
250 +
$43.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!