Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JS-254

MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever
Product Highlights:
  • Auxiliary actuator
  • Spring leaf lever
  • Panel mount
  • Solder pin termination
  • Voltage Rating 250 V
  • Lead-free
  • RoHS Compliant
Search Keywords: JS254
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: JS-254
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Auxiliary Lever Actuator
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS-254 RoHS compliant?
Yes, JS-254 is RoHS compliant.
What is the lead time for JS-254?
The standard lead time for JS-254 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.64
5
$61.38
10
$58.34
25
$55.87
50
$55.52
100
$55.38
250 +
$53.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!