- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-245
Honeywell
JS-245
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Stainless Steel ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Simulated Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A