- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-21
Description
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Radius Stainless Steel Straight Wire Lever Actuator, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JS21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
7
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$23.33
7
$26.59
10
$22.48
25
$21.20
50
$20.24
100
$19.72
250 +
$19.45
Click for Quote
Log in
to unlock special pricing